PDP SEO Portlet

STA533WF13TR

Audio Amp Speaker 2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA533WF13TR
Secondary Manufacturer Part#: STA533WF13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA533WF is a monolithic quad half-bridge stage in multipower BCD technology. The device can be used as a dual bridge or reconfigured, by connecting pin CONFIG to pins VDD, as a single bridge with double-current capability.The device is designed for the output stage of a stereo Full Flexible Amplifier (FFX). It is capable of delivering 10 W x 4 channels into 4-O loads with 10% THD at VCC= 18 V in single-ended configuration.It can also deliver 20 W + 20 W into 8-O loads with 10% THD at VCC= 18 V in BTL configuration or, in single parallel BTL configuration, 40 W into a 4-O load with 10% THD at VCC= 18 V.The input pins have a threshold proportional to the voltage on pin VL.The STA533WF comes in a 36-pin PowerSSO package with exposed pad down (EPD).

  • Multipower BCD technology
  • Low input/output pulse width distortion
  • 200-mO RdsON complementary DMOS output stage
  • CMOS-compatible logic inputs
  • Thermal protection
  • Thermal warning output
  • Undervoltage protection
  • Short-circuit protection
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: