PDP SEO Portlet

STA516BETR

Audio Amp Speaker 2-CH Stereo 36-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA516BETR
Secondary Manufacturer Part#: STA516BETR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STA516BE is a monolithic quad half-bridge stage in Multipower BCD Technology. The device can be used as dual bridge or reconfigured, by connecting pin CONFIG to pins VDD, as a single bridge with double-current capability or as a half bridge (binary mode) with half-current capability.A cost-effective, high fidelity audio system can be designed using ST chipset, including a modulator (e.g. STA309A or STA321) and the STA516BE. This system only requires a simple passive LC demodulation filter to deliver high-quality, high efficiency audio amplification with prove EMI compliance. The efficiency of this digital amplifier is greater than 90% into 8 O speakers, enabling the use of smaller power supplies and heatsinks.The STA516BE has an innovative integrated protection system, safeguarding the device against different fault conditions that could damage the overall system.

  • Output Power at 56 V supply voltage
  • 2 x 250 W at 10% THD + N into 6 O BTL
  • 2 x 200 W at 10% THD + N into 8 O BTL
  • 4 x 130 W at 10% THD + N into 3 O SE
  • 4 x 100 W at 10% THD + N into 4 O SE
  • 1 x 480 W at 10% THD + N into 3 O PBTL
  • 1 x 380 W at 10% THD + N into 2 O PBTL
  • Output Power at 52 V supply voltage
  • 2 x 200 W at 10% THD + N into 6 O BTL
  • 4 x 100 W at 10% THD + N into 3 O SE
  • 1 x 400 W at 10% THD + N into 2 O PBTL
  • < 0.1%=" thd="" +="" n="" at="" 1="" w="">
  • PSO-36 thermally enhanced package
  • Minimum input / output pulse width distortion
  • High efficiency power stage (> 90%) with 190 mO RdsON
  • CMOS compatible logic inputs
  • Integrated self protection circuits including overtemperature, undervoltage, overvoltage, overload, short-circuit
  • EMI compliant when used with recommended system design
  • Automatic recovery mode after faul"

  • Technical Attributes

    Find Similar Parts

    Description Value
    Speaker
    Single
    Matte Tin
    245
    8 Ohm
    Surface Mount
    MSL 3 - 168 hours
    22@50V mA
    0 to 90 °C
    Single-Ended
    2-Channel Stereo
    36PowerSO
    36
    Single Supply
    15.9 x 11.1 x 3.2
    No
    PowerSO
    10V to 60V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $3.35709
    1200+
    $3.33598
    2400+
    $3.2742
    4800+
    $3.21467
    9600+
    $3.15726