PDP SEO Portlet

STA510FTR

Quad Power Half Bridge 36-Pin PowerSO Slug Up T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA510FTR
Secondary Manufacturer Part#: STA510FTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA510F is a monolithic, quad, half-bridge stage in multipower BCD technology. The device can be used as dual-bridge or reconfigured, by connecting the CONFIG pin to the Vdd pin, as single-bridge with double current capability, and as half-bridge (binary mode).The device is particularly designed to make the output stage of a stereo all-digital high-efficiency (FFX) amplifier capable of delivering 100 W + 100 W output power into 6 O loads with THD = 10% and VCC = 36 V. In single BTL configuration the device can deliver 200 W into a 3 O load with THD = 10% and VCC = 36 V.The device is fully compatible with the FFX driver device.The input pins have a threshold proportional to VLpin voltage.

  • Minimum input/output pulse width distortion
  • 150 mO RdsONcomplementary DMOS output stage
  • CMOS compatible logic inputs
  • Thermal protection
  • Thermal warning output
  • Undervoltage protection
  • No power-on, power-off sequence required
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSO
    36
    0 to 70 °C
    16 x 11.1 x 3.2 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.0924
    2000+
    $2.07924
    4000+
    $2.04074
    8000+
    $2.00364
    16000+
    $1.9872