PDP SEO Portlet

STA50813TR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 36-Pin PowerSO Slug Up T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA50813TR
Secondary Manufacturer Part#: STA50813TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STA508 is a monolithic quad half bridge stage in Multipower BCD Technology. The device can be used as dual bridge or reconfigured, by connecting CONFIG pin to Vdd pin, as single bridge with double current capability, and as half bridge (Binary mode) with half current capability.The device is particularly designed to make the output stage of a stereo All-Digital High Efficiency (DDXTM) amplifier capable to deliver 80 + 80W @ THD = 10% at VCC 35V output power on 8? load.In single BTL configuration is also capable to deliver a peak of 160W @THD = 10% at VCC = 35V on 4? load. The input pins have threshold proportional to VL pin voltage.

  • MULTIPOWER BCD TECHNOLOGY
  • MINIMUM INPUT OUTPUT PULSE WIDTH DISTORTION
  • 200mO RdsON COMPLEMENTARY DMOS OUTPUT STAGE
  • CMOS COMPATIBLE LOGIC INPUTS
  • THERMAL PROTECTION
  • THERMAL WARNING OUTPUT
  • UNDER VOLTAGE PROTECTION
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Differential
    Matte Tin
    245
    8 Ohm
    50000 mW
    Surface Mount
    MSL 3 - 168 hours
    50@30V mA
    -40 to 90 °C
    Differential|Single-Ended
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
    36PowerSO Slug Up
    36
    Single Supply
    16 x 11.1 x 3.2 mm
    No
    PowerSO
    10V to 36V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $5.08633
    1200+
    $5.05434
    2400+
    $4.96074
    4800+
    $4.87054
    9600+
    $4.78357