STA350BWTR
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: STA350BWTR
Secondary Manufacturer Part#: STA350BWTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 60@24V mA | ||
| -20 to 85 °C | ||
| Differential|Single-Ended | ||
| 1-Channel Mono|2-Channel Stereo | ||
| 36PowerSSO EP | ||
| 36 | ||
| Single Supply | ||
| 10.5 x 7.6 x 2.4 mm | ||
| No | ||
| PowerSSO EP | ||
| 5V to 26V | ||
| 0.09@8Ohm@1W % | ||
| 36x1@8Ohm|36x2@8Ohm|15.5x2@4Ohm W | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |