PDP SEO Portlet

STA333W13TR

Digital Audio System 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA333W13TR
Secondary Manufacturer Part#: STA333W13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA333W is an integrated circuit comprising digital audio processing, digital amplifier control and DDX power output stage to create a high-power, single-chip DDX solution for all-digital amplification with high quality and high efficiency.The STA333W power section consists of four independent half-bridges stages. These can be configured via digital control to operate in different modes. 2 channels can be provided by two full bridges, providing up to 20 W + 20 W of power.Also provided in the STA333W are new advanced AM radio interference reduction modes. The serial audio data input interface accepts all possible formats, including the popular I2S format. Three channels of DDX processing are provided.The STA333W is part of the Sound Terminal family that provides full digital audio streaming to the speaker offering cost effectiveness, low power dissipation and sound enrichment.

  • Wide supply-voltage range (4.5 V - 20 V)
  • 2 power output configurations
  • 2 channels of binary PWM (stereo mode)
  • 2 channels of ternary PWM (stereo mode)
  • PowerSSO-36 with exposed pad down
  • 2 channels of 24-bit DDX®
  • 100-dB SNR and dynamic range
  • Selectable 32- to 192-kHz input sample rates
  • I2C control with selectable device address
  • Digital gain -80 dB to +48 dB in 0.5-dB steps
  • Software volume update
  • Individual channel and master gain/attenuation
  • Individual channel and master software and hardware mute
  • Independent channel volume bypass
  • Automatic zero-detect mute
  • Automatic invalid input detect mute
  • 2-channel I²S input data Interface
  • Selectable clock input ratio
  • Input channel mapping
  • Automatic volume control for limiting maximum power
  • 96-kHz internal processing sample rate, 24-bit precision
  • Adv

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.45519
    2000+
    $1.44604
    4000+
    $1.41926
    8000+
    $1.39346
    16000+
    $1.37952