PDP SEO Portlet

STA333ML13TR

Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA333ML13TR
Secondary Manufacturer Part#: STA333ML13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA333ML is a single die embedding digital audio processing and high-efficiency power amplification, capable of operating without the aid of an external microcontroller.The STA333ML is part of the Sound Terminal family that provides full digital audio streaming to the speakers and offers cost effectiveness, low power dissipation and sound enrichment.The STA333ML combines a unique 24-bit DDX digital class-D ternary modulator together with an extremely low RdsONstereo power DMOS stage. The latter is capable of a total output power of 2 x 20 W with outstanding performance in terms of efficiency (>90%), THD, SNR and EMI.The microless feature allows its use in low-cost applications (cradles, digital speakers, audio terminals) where no microcontroller is needed.The serial audio data interface accepts the universally used I2S format. Basic features, such as the oversampling clock, gain, and I2S format, can be set using a minimal number of selection pins.The STA333ML is self-protected against thermal overload, overcurrent, short-circuit and overvoltage conditions.The fault condition is also signalled on an external pin (INT_LINE) for specific requirements.

  • Wide supply voltage range (4.5 - 20 V)
  • 2 x 20 W into 8 O at VCC= 18 V
  • PowerSSO-36 exposed pad package
  • 2 channels of 24-bit DDX®
  • 100-dB SNR and dynamic range
  • Selectable 32 kHz to 48 kHz input sample rates
  • Automatic zero-detect mute
  • Automatic invalid input detect mute
  • 2-channel I²S input data interface
  • Selectable clock input ratio (256 or 364 * fs)
  • Max power correction for lower full power
  • 96 kHz internal processing sample rate, 24-bit precision
  • Embedded thermal overload and short-circuit protection
  • Filterless configuration option
  • Applications
  • LCDs
  • DVDs
  • Cradles
  • Digital speakers
  • Wireless speaker cradles
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-D
    Speaker
    Single
    Matte Tin
    260
    8 Ohm
    Surface Mount
    MSL 3 - 168 hours
    50@18V mA
    3.3, 5, 9, 12, 15 V
    0 to 70 °C
    Differential
    2-Channel Stereo
    36PowerSSO EP
    36
    Dual Supply
    10.5 x 7.6 x 2.4 mm
    No
    PowerSSO EP
    4.5V to 20V
    0.05@8Ohm@1W %
    20x2@8Ohm W
    80 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.99785
    2000+
    $0.99157
    4000+
    $0.97321
    8000+
    $0.965
    16000+
    $0.96