PDP SEO Portlet

STA333BW13TR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA333BW13TR
Secondary Manufacturer Part#: STA333BW13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA333BW is an integrated solution of digital audio processing, digital amplifier controls and power output stages to create a high-power single-chip FFX digital amplifier with high-quality and high-efficiency. Three channels of FFX processing are provided. The FFX processor implements the ternary, binary and binary differential processing capabilities of the full FFX processor.The STA333BW is part of the Sound Terminal family that provides full digital audio streaming to the speakers and offers cost effectiveness, low power dissipation and sound enrichment.The power section consists of four independent half-bridges. These can be configured via digital control to operate in different modes.For example, 2.1 channels can be provided by two half-bridges and a single full-bridge, supplying up to 2 x 9 W + 1 x 20 W of output power or two channels can be provided by two full-bridges, supplying up to 2 x 20 W of output power.The IC can also be configured as 2.1 channels with 2 x 20 W supplied by the device plus a drive for an external FFX power amplifier, such as STA533WF or STA515W.The serial audio data input interface accepts all possible formats, including the popular I²S format. The high-quality conversion from PCM audio to FFX PWM switching provides over 100 dB of SNR and of dynamic range.Also provided in the STA333BW are a full assortment of digital processing features. This includes up to 5 programmable biquads (EQ) per channel. Available presets enable a time-to-market advantage by substantially reducing the amount of software development needed for functions such as audio preset volume loudness, preset volume curves and preset EQ settings. There are also new advanced AM radio interference reduction modes. The DRC dynamically equalizes the system to provide a linear frequency speaker response regardless of output power level.

  • Wide-range supply voltage, 4.5 V to 21.5 V
  • Three power output configurations:
  • 2 channels of ternary PWM (2 x 20 W into 8 O at 18 V) + PWM output
  • 2 channels of ternary PWM (2 x 20 W into 8 O at 18 V) + ternary stereo line-out
  • 2.1 channels of binary PWM (left, right, LFE) (2 x 9 W into 4 O +1 x 20 W into 8 O at 18 V)
  • FFX with 100-dB SNR and dynamic range
  • Scalable FFX modulation index
  • Selectable 32- to 192-kHz input sample rates
  • I²C control with selectable device address
  • Digital gain/attenuation +48 dB to -80 dB with 0.5-dB/step resolution
  • Soft volume update with programmable ratio
  • Individual channel and master gain/attenuation
  • Dynamic range compression (DRC) or anticlipping mode
  • Audio presets:
  • 15 preset crossover filters
  • 5 preset anticlipping modes
  • Preset night-time listening mode
  • Individual channel soft/hard mute
  • Independent

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.36202
    2000+
    $1.35346
    4000+
    $1.3284
    8000+
    $1.30424
    16000+
    $1.28095