PDP SEO Portlet

STA326

Digital Audio System 36-Pin PowerSO Slug Up Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA326
Secondary Manufacturer Part#: STA326
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA326 comprises digital audio processing, digital amplifier control and DDX power output stage to create a high-power single-chip DDX solution for high-quality, high-efficiency, all-digital amplification. The STA326 power section consists of four independent half-bridges. These can be configured via digital control to operate in different modes. 2.1 channels can be provided by two half-bridges and a single full-bridge to give up to 2 x 40 W plus 1 x 80 W of power output. Two channels can be provided by two full-bridges to give up to 2 x 80 W of power. The IC can also be configured as a single parallel full-bridge capable of high-current operation and 1 x 160 W output. Also provided in the STA326 is a full assortment of digital processing features. This includes up to four programmable 28-bit biquads (EQ) per channel and bass/treble tone control. Automodes enable a time-to-market advantage by substantially reducing the amount of software development needed for certain functions. This includes auto volume loudness, preset volume curves, preset EQ settings and new advanced AM radio-interference reduction modes.

  • Wide supply voltage range (10 V - 36 V)
  • Three power output configurations
    • 2 x 40 W + 1 x 80 W
    • 2 x 80 W
    • 1 x 160 W
  • PowerSO-36 package (exposed pad up (EPU))
  • 2.1 channels of 24-bit DDX®
  • 100-dB SNR and dynamic range
  • 32 kHz to 192 kHz input sample rates
  • Digital gain/attenuation +48 dB to -80 dB in 0.5-dB steps
  • Four 28-bit user-programmable biquads (EQ) per channel
  • I2C control
  • 2-channel I2S input data interface
  • Individual channel and master gain/attenuation
  • Individual channel and master soft/hard mute
  • Individual channel volume and EQ bypass
  • Bass/treble tone control
  • Dual independent programmable limiters/compressors
  • Automodes
    • 32 preset EQ curves
    • 15 preset crossover settings
    • Auto volume-controlled loudness
    • 3 preset volume curves
    • 2 preset anti-clipping modes
    • Preset nighttime listening mo

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $: