PDP SEO Portlet

STA2500DTR

Single Chip Bluetooth Solution IC, 48 Pins, LFBGA

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: STA2500DTR
Secondary Manufacturer Part#: STA2500DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA2500D is a single chip Bluetooth solution that is fully optimized for automotive applications such as telematics, navigation and portable navigation. Power consumption levels are targeted at battery powered devices and single chip solution brings cost advantages. Manufacturers can easily and quickly integrate the STA2500D on their product to enable a rapid time to market.STA2500D supports the Bluetooth specification V2.1 + EDR (“Lisbon“) and is optimized in terms of RF performance and cost. The STA2500D is a ROM-based solution targeted at applications requiring integration up to HCI level. Patch RAM is available, enabling multiple patches/upgrades and fast time to volume. The STA2500D’s main interfaces are UART or SPI for HCI transport, PCM for voice and GPIOs for control purposes.The radio has been designed specifically for single chip requirements, for low power consumption and minimum BOM count.

  • Based on Ericsson technology licensing baseband core (EBC)
  • Bluetooth™ specification compliance: V2.1 + EDR (“Lisbon”)
    • Point-to-point, point-to-multipoint (up to 7 slaves) and scatternet capability
    • Support ACL and SCO links
    • Extended SCO (eSCO) links
    • Faster connection
  • HW support for packet types
    • ACL: DM1, DM3, DM5, DH1, DH3, DH5, 2- DH1, 2-DH3, 2-DH5, 3-DH1, 3-DH3, 3-DH5
    • SCO: HV1, HV3 and DV
    • eSCO: EV3, EV4, EV5, 2-EV3, 2-EV5, 3- EV3, 3-EV5
  • Adaptive frequency hopping (AFH)
  • Channel quality driven data rate (CQDDR)
  • “Lisbon” features
    • Encryption pause/resume (EPR)
    • Extended inquiry response (EIR)
    • Link supervision time out (LSTO)
    • Secure simple pairing
    • Sniff subrating
    • Quality of service (QoS) Packet boundary flag Erroneous data delivery
  • Transmit power
    • Power class 2 and power class 1.5 (above 4 dBm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $: