PDP SEO Portlet

STA1095EOA

Accordo2 family - Dual core MPU for car radio and display audio applications

Manufacturer:STMicroelectronics
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: STA1095EOA
Secondary Manufacturer Part#: STA1095EOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STA1095 is a device that provides a cost effective microprocessor solution for modern automotive car radio systems, with an embedded powerful Digital Sound Processing subsystem, as well as a MIPS efficient ARM Cortex-R4 processor. In addition, an ARM Cortex-M3 controller is dedicated for real-time CAN / Vehicle Interface Processing. In terms of peripherals, STA1095 comes with an exhaustive set of common interfaces (UART/I2S/I2C/USB/MMC) which make the device optimal for implementing a feature rich system as well as a cost effective solution. The solution is bundled with a complete software package, which allows a very fast system implementation. STA1095 manages the entire audio chain from analog or digital inputs to analog or digital outputs, including digital audio media decoding, sample rate conversion among various sources, intelligent routing and audio effects / DSP post processing. With its flexible memory configuration, it allows implementing from very low cost systems based on real time OS, scaling up to demanding applications based on Linux OS.

  • Core and infrastructure
    • ARM® Cortex™-R4 MCU
    • Embedded SRAM
    • SDRAM controller
    • Serial QIO NOR interface executable in place
    • Parallel NAND/NOR controller
  • Audio subsystem
    • Sound processing DSPs
    • 1x 6 stereo channels hardware Sample Rate Converter
    • 6x audio DAC
    • Digital audio interfaces (I2S/ multichannel ports)
    • 1x single ended stereo ADC with internal switching logic
    • 1x differential Mono ADC with internal switching logic
  • Media interfaces
    • Secure-Digital Multimedia Memory Card Interfaces
    • USB 2.0 Interfaces
    • SPDIF with CDROM block decoder support
  • Display subsystem
    • TFT controller
    • Touch Screen Controller
    • Video Input Port
    • Graphics Processing Unit
  • Embedded secure CAN subsystem
    • Dedicated ARM Cortex-M3 core
    • Isolated embedded memory
    • CAN ports
    • Secured N

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
USD $: