PDP SEO Portlet

STA1052Z2

MID INFOTAINMENT

Manufacturer:STMicroelectronics
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: STA1052Z2
Secondary Manufacturer Part#: STA1052Z2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA1052 is a single chip device which performs all functions related to read back of optical disk: servo control operations, reading optical disc decoding the High frequency signals, EFM decoding, error correction, software decoding of MP3 and WMA encoded audio, sample rate conversion, managing file system, serial transfer of audio/program through I2S/SPDIF, direct playback of audio through in-built audio DAC.It also performs software decoding of MP3, AAC and WMA encoded audio from USB or SD card memory supports.Commands can be exchanged with the Host MCU either via one I²C port or two SPI ports.STA1052 chip comes along a broad software suite that comprehends different types of compressed audio files, File System Management, Play Lists.The key Media and File Types supported are briefly reported below:- Ability to play any USB/SD card compatible solid state memory media- MPEG1-Layer 2 compressed audio files- Playback of MP3 compressed audio files (all bit rates and VBR)- Playback of lower bit rate MPEG2 layer 3 files and MPEG-2.5 extension- Playback of WMA version 9 compressed audio files- Playback of iTunes AAC compressed audio files- Sample rate converter for recorded sampling rates other than 44.1kHz- Support FAT16/FAT32 file systems- Support ISO9660 and Joliet file systemsThe software can manage the following File Information: folder and file names.ID3 tag information - as per versions 1.0-1.1, 2.0 - 2.4 - is reported. Further parameters made available by ST software are: File type (i.e. .mp3, .wav, .wma, .cda, .aac), Bit rate, entire file path for current track and track elapsed time.STA1052 software provides the essential Navigation Commands: Previous/Next , Fast forward/Rewind, Jump to any file, Scan, Pause. All these commands can be programmed and configured via Command Protocol Interface.Two different types of Playlists are supported: Playlists with .pls extension, Playlists with .m3u extension.Robust software architecture provides an efficie

  • CD-R, CD-RW playback
  • Audio decoding (MP3,WMA,AAC)
  • CLV (1x, 2x, 4x) and CAV mode (6x)
  • On-chip USB-OTG host full speed
  • 3.3 V ±5 % operating supply range for I/O
  • 1.8 V ±5 % operating supply range for logic
  • IDLE, WFI and STOP modes
  • Power on reset / Brownout controller
  • 33.8688 MHz external quartz/resonator
  • Operating temperature range: -40 °C to +85 °C
  • Embedded ARM7TDMI microcontroller 32 bit MCU with 3-stage pipeline @ 67 MHz 384 KB internal ROM (4 Mb on package RAM for development version) and 128 KB RAM I2C master/slave (400 kHz) + 1 CRQ line Two high-speed UART full-duplex Two buffered SPI master/slave interface
  • Analog Front-end part A, B, C, D, E, F voltage inputs Automatic gain and offset control ALPC circuit with integrated Power MOS 8 bit 2 channels general purpose ADC
  • Digital servo Automatic fine gain/balance/offset adjustment for tracking and focus Embedded 16 bit ser

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:360  Mult:360  
    USD $: