PDP SEO Portlet

STA020DJTR

Digital Audio Interface Transmitter 24-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA020DJTR
Secondary Manufacturer Part#: STA020DJTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA020D is a monolithic CMOS device which encodes and transmits audio data according to the AES/EBU, IEC 958, S/PDIF, & EIAJ CP-340 interface standards. It supports 96kHz sample rate operation The STA020D accepts audio and digital data which is then multiplexed, encoded and driven onto a cable. The audio serial port is double buffered and capable of supporting a wide variety of formats. The STA020D multiplexes the channel, user, and validity data directly from serial input pins with dedicated input pins for the most important channel status bits.

  • MONOLITHIC DIGITAL AUDIO INTERFACE TRANSMITTER
  • 3.3V SUPPLY VOLTAGE
  • SUPPORTS: AES/EBU, IEC 958, S/PDIF, & EIAJ CP-340 Professional and Consumer Formats
  • PARITY BITS AND CRC CODES GENERATED
  • TRANSPARENT MODE ALLOWS DIRECT CONNECTION OF STA020D AND STA120
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: