PDP SEO Portlet

ST890BDR

Power Load Distribution Switch, High Side, Active Low, 5.5V, 1 Output, 1.2A, 0.09ohm, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST890BDR
Secondary Manufacturer Part#: ST890BDR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST890BDR is a 1.2A current limited high-side power switch with thermal shutdown. The ST890 device is a low-voltage, P-channel MOSFET power switch intended for high-side load switching applications. The internal current limiting circuitry protects the input supply against overload. The thermal overload protection limits power dissipation and junction temperatures. The maximum current limit is 1.2A. The current limit through the switch is programmed with a resistor from SET to ground. Typical applications are PCMCIA slots, access bus slots, portable equipment.

  • 2.7 to 5.5V input range
  • Low quiescent current, thermal shutdown
  • Active-low FAULT indicator output
  • 90mohm (typical) ON resistance (VI = 3V)
  • Operating free-air temperature range from -40 to 85°C
  • ON quiescent supply current is 13µA (VI = 5V, ON = GND, IO = 0)
  • OFF quiescent supply current is 1µA (ON = IN, VI = VOUT = 5.5V)
  • ISET bias current is 0.5µA (VSET = 1.24V, IO = 0, VI = VO)
  • Undervoltage lockout hysteresis is 100mV
  • SO8 package, -40 to 85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
1.2 A
2.7 to 5.5 V
Gold
260
1.2 A
Surface Mount
MSL 1 - Unlimited
1
8
1
130 mOhm
2.7 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
8SO N
8
5 x 4 x 1.65 mm
SOIC N
0.09 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96