PDP SEO Portlet

ST8034HNQR

Smartcard Interfaces 24-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST8034HNQR
Secondary Manufacturer Part#: ST8034HNQR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST8034HNQR is a complete low-cost analogue interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V, 3V or 1.8V. This device can be placed between the card and the microcontroller to provide all supply, protection, detection and control functions, with just a few external components. It is used in applications such as set-top boxes, pay-TV, identification, banking, and tachographs.

  • Complete smartcard interface, ISO 7816, NDS and EMV 4.3 payment systems compatible
  • Three protected half-duplex bidirectional buffered I/O lines to the smartcard
  • Very low power consumption in deep shutdown mode
  • Card clock generation by integrated crystal oscillator or from external clock source
  • Automatic activation and deactivation sequences initiated by the microcontroller
  • Multipurpose card status signal OFF, card presence detection contacts debounced
  • Thermal and short-circuit protection of all card contacts, enhanced card side ESD protection of 8kV
  • Supply current, power is 1.5mA maximum at (active mode, fCLK = fXTAL/2, no ICC load)
  • Input/output frequency is 1MHz maximum, delay time is 200ns maximum
  • Operating temperature range from -25°C to +85°C, QFN24 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.60608
12000+
$0.60226
24000+
$0.59111
48000+
$0.58036
96000+
$0.57