ST8034ATDT
Specialized Interface, Electronic Payments, Identification, Bank Card Readers, Pay TV, 2.7 V, 5.5 V
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: ST8034ATDT
Secondary Manufacturer Part#: ST8034ATDT
- RoHS 10 Compliant
- Tariff Charges
ST8034ATDT is a 16-pin smartcard interface. This device is a complete low-cost analogue interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V or 3V. It can be placed between the card and the microcontroller to provide all supply, protection, detection, and control functions, with just a few external components. It is used in applications such as set-top boxes, pay TV, identification, banking, and tachographs.
- Complete smartcard interface, ISO 7816 and EMVâ„¢ 4.3 payment systems compatible
- One protected half-duplex bidirectional buffered I/O line to the smartcard
- Card clock generation by integrated crystal oscillator or from external clock source
- Automatic card activation and deactivation sequences initiated by the microcontroller
- Non-inverted card reset pin RST driven by the RSTIN input
- Thermal and short-circuit protection of all card contacts
- Card presence detection contacts debounced, enhanced card side ESD protection of 8kV
- Supply current, logic (active mode) is 2mA maximum
- Input/output frequency is 1MHz maximum, delay time is 200ns maximum
- Operating temperature range from -25°C to +85°C, SO16 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -25 to 85 °C | ||
| 16 | ||
| 9.9 x 3.9 x 1.5(Max) | ||
| Industrial | ||
| SOIC | ||
| Smartcard Interfaces |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |