PDP SEO Portlet

ST8024LACDR

Smart Card Interface 28-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST8024LACDR
Secondary Manufacturer Part#: ST8024LACDR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST8024L is a complete low-cost analog interface for asynchronous Class A, B, and C smartcards. It can be placed between the card and the microcontroller with few external components to perform all supply protection and control functions. The ST8024LCDR and ST8024LCTR are compatible with the ST8024 (with the exception of Vth(ext)rise/fallvalue).

  • Designed to be compatible with the NDS conditional access system (except ST8024LTR)
  • ISO 7816, GSM11.11 and EMV 4.2 (payment systems) compatible
  • IC card interface
  • 3 V or 5 V supply for the ST8024L device (VDD)
  • Three specifically protected half-duplex bi-directional buffered I/O lines to card contacts C4, C7 and C8
  • Step-up converter for VCCgeneration separately powered by a 5 V ± 20% supply (VDDPand PGND)
  • 1.8 V ± 6.5%, 3 V or 5 V ± 5% regulated card supply voltage (VCC) with appropriate decoupling has the following capabilities:
  • ICC< 80 mA at VDDP= 4.75 to 6.5 V
  • Handles current spikes of 40 nA up to 20 MHz
  • Controls rise and fall times
  • Filtered overload detection at ~120 mA
  • Thermal and short-circuit protection on all card contacts
  • Automatic activation and deactivation sequences; initiated by software or by hardware

  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    250
    Surface Mount
    MSL 3 - 168 hours
    -25 to 85 °C
    28
    18.1 x 7.6 x 2.35 mm
    SOIC
    Smart Card Interface

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.48165
    2000+
    $1.47233
    4000+
    $1.44506
    8000+
    $1.41879
    16000+
    $1.39345