ST8024CDR
Smart Card Interface 28-Pin SO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: ST8024CDR
Secondary Manufacturer Part#: ST8024CDR
- RoHS 10 Compliant
- Tariff Charges
The ST8024 is a complete low cost analog interface for asynchronous 3 V and 5 V smart cards. It can be placed between the card and the microcontroller with few external components to perform all supply protection and control functions. ST8024 is a direct replacement of ST8004.Main applications are: smartcard readers for settop- box, IC card readers for banking, identification, pay TV.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 250 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -25 to 85 °C | ||
| 28 | ||
| 18.1 x 7.6 x 2.35 mm | ||
| SOIC | ||
| Smart Card Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |