ST7FLI49MK1B6
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ST7FLI49MK1B6
Secondary Manufacturer Part#: ST7FLI49MK1B6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPDIP | ||
| Through Hole | ||
| I2C | ||
| ST | ||
| ST7 | ||
| 24 | ||
| 32 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| ST Family ST7 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |