PDP SEO Portlet

ST763ACDTR

Conv DC-DC Single Step Down 3.3V to 11V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST763ACDTR
Secondary Manufacturer Part#: ST763ACDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST763A is a step-down switching regulator. It operates from 3.3V to 11V giving a fixed 3.3V output voltage, delivering up to 500mA. The mainly features are typical efficiency of 90%, quiescent current of 0.6mA, and only 0.2µA in shut-down. The PWM current mode control provides precise output regulation and very good transientresponse. Output voltage accuracy is guaranteed to be ±5% over line, load andtemperature variations. A minimum number of external components is used and the fixedfrequency switching allows easy filtering of output ripple and noise.Other features of this device are cycle-by-cycle current limiting, overcurrent limiting, under voltage lockout and programmable soft-start protection.A 22µH inductor works in most applications, so no sophisticated design is necessary.Package available is SO-8.Typical application are in 5V to 3.3V converters, cellular phones, portable instruments,hand-held computers, and peripherals.

  • Output voltage 3.3V
  • Supply voltage range from 3.3V to 11V
  • Guaranteed output current: 500mA
  • Typical operation frequency: 200KHz
  • Very low quiescent current: 0.6mA on mode 0.2µA OFF MODE
  • Switch ON/OFF control
  • Typical efficiency: 90%
  • Operating temperature range: -40°C to85°C
  • Available in SO-8 package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: