ST7580
Power Line Networking SoC 48-Pin VFQFPN EP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: ST7580
Secondary Manufacturer Part#: ST7580
- RoHS 10 Compliant
- Tariff Charges
The ST7580 is a flexible power line networking system-on-chip combining a high performing PHY processor core and a protocol controller with a fully integrated analog front end (AFE) and line driver for a scalable future-proof, cost effective, single chip, narrow-band power line communication solution.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Line Networking SoC | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 57.6 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 22 mA | ||
| -40 to 85 °C | ||
| 48VFQFPN EP | ||
| 48 | ||
| Analog|Digital | ||
| 7 x 7 x 0.88 | ||
| No | ||
| Industrial | ||
| VFQFPN EP | ||
| Power Line Networking SoC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |