PDP SEO Portlet

ST7570

Power Line Networking SoC 48-Pin VFQFPN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST7570
Secondary Manufacturer Part#: ST7570
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST7570 is a powerful power line networking system-on-chip. It combines a high-performance PHY processor core and a protocol controller core with a fully integrated analog front end (AFE) and line driver.The ST7570 features allow the most cost-effective, single-chip power line communication solution based on IEC61334-5-1 S-FSK standard.

  • Fully integrated narrow-band power line networking system-on-chip
  • High performing PHY processor with embedded turn-key firmware for spread frequency shift keying (S-FSK) modulation:
  • Programmable bit rate up to 2.4 Kbps (@ 50 Hz)
  • 1 Hz step programmable carriers up to 148.5 kHz
  • Signal to noise ratio estimation
  • Received signal strength indication
  • Protocol engine embedding:
  • IEC61334-5-1 PHY and MAC layers
  • Alarm management
  • Repeater Call procedure
  • Intelligent search initiator process
  • On chip peripherals:
  • Host controller UART interface
  • Fully integrated analog front end:
  • ADC and DAC
  • PGA with automatic gain control for high receiving sensitivity
  • High linearity modulated signal generation
  • Fully integrated single-ended power amplifier for line driving
  • Up to 1 A rms, 14 V p-p output
  • Configurable Active filtering topology
  • Very high

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 205 Weeks
    Price for: Each
    Quantity:
    Min:1560  Mult:1560  
    USD $: