PDP SEO Portlet

ST7540

Modem Chip Single 4.8KBd 28-Pin HTSSOP EP Tube

Manufacturer:STMicroelectronics
Product Category: Drivers & Interfaces, Modem ICs
Avnet Manufacturer Part #: ST7540
Secondary Manufacturer Part#: ST7540
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST7540 is a Half Duplex synchronous/asynchronous FSK Modem designed for power line communication network applications. It operates from a single supply voltage and integrates a line driver and two linear regulators for 5V and 3.3V. The device operation is controlled by means of an internal register, programmable through the synchronous serial interface. Additional functions as watchdog, clock output, output voltage and current control, preamble detection, time-out and band in use are included. Realized in Multipower BCD5 technology that allows to integrate DMOS, Bipolar and CMOS structures in the same chip.

  • Half-duplex frequency shift keying (FSK) transceiver
  • Integrated power line driver with programmable voltage and current control
  • Programmable mains access: Synchronous Asynchronous
  • Single supply voltage (from 7.5V up to 13.5V)
  • Very low power consumption (Iq = 5mA)
  • Integrates 5V voltage regulator (up to 50mA) with short circuit protection
  • Integrated 3.3V voltage regulator (up to 50mA) with short circuit protection
  • 3.3V or 5V digital supply
  • 8 Programmable transmission frequencies
  • Programmable baud rate up to 4800BPS
  • Receiving sensitivity up to 250µVRMS
  • Suitable for applications in accordance with EN 50065 Cenelec specification
  • Carrier or preamble detection
  • Band in use detection
  • Programmable control register
  • Watchdog timer
  • 8 or 16 Bit header recognition
  • ST7537 and ST7538 compatible
  • UART/SPI host interfac

  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    Single Chip
    260
    5.25|13.5 V
    4.75|7.5 V
    FSK
    Surface Mount
    MSL 3 - 168 hours
    -40 to 85 °C
    28HTSSOP EP
    28
    Analog|Digital
    9.7 x 4.4 x 1 mm
    Power Line Transceiver
    HTSSOP EP
    5|9|12 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $9.33734
    2000+
    $9.27862
    4000+
    $9.10679
    8000+
    $8.94121
    16000+
    $8.8608