PDP SEO Portlet

ST7538QTR

Modem Chip Single 4.8KBd 44-Pin TQFP T/R

Manufacturer:STMicroelectronics
Product Category: Drivers & Interfaces, Modem ICs
Avnet Manufacturer Part #: ST7538QTR
Secondary Manufacturer Part#: ST7538QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST7538Q is a Half Duplex synchronous/asynchronous FSK Modem designed for power line communication network applications. It operates from a single supply voltage and integrates a line driver and two linear regulators for 5V and 3.3V. The device operation is controlled by means of an internal register, programmable through the synchronous serial interface. Additional functions as watchdog, clock output, output voltage and current control, preamble detection, time-out, band in use are included. Realized in Multipower BCD5 technology that allows to integrate DMOS, Bipolar and CMOS structures in the same chip.

  • Half duplex frequency shift keying (FSK) transceiver
  • Integrated power line driver with programmable voltage and current control
  • Programmable interface: Synchronous Asynchronous
  • Single supply voltage (from 7.5 up to 12.5V)
  • Very low power consumption (Iq = 5mA)
  • Integrated 5V voltage regulator (up to 50mA) with short circuit protection
  • Integrated 3.3V voltage regulator (up to 50mA) with short circuit protection
  • 3.3V or 5V digital supply
  • 8 programmable transmission frequencies
  • Programmable baud rate up to 4800BPS
  • Receiving sensitivity up to 250µVrms
  • Suitable to application in accordance with EN 50065 CENELEC specifications
  • Carrier or preamble detection
  • Band in use detection
  • Programmable 24 or 48 bit register with security checksum
  • Mains zero crossing detection and synchronization
  • Watchdog timer
  • Output voltage freeze
  • 8 or 16 b

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 245 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: