PDP SEO Portlet

ST732M33R

LDO Regulator Pos 3.3V 300mA 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST732M33R
Secondary Manufacturer Part#: ST732M33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST732M33R is a 300mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5µA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electroni

  • Wide input voltage range from 2.5V to 28V
  • Output voltage accuracy is +1% maximum at (TA = +25°C, VIN = VOUT + 1V)
  • Stable with low ESR capacitors (0.47µF min.), 3.3V output voltage
  • Thermal shutdown protection, current limit

Technical Attributes

Find Similar Parts

Description Value
1 %
28 V
2.5 V
2.5 to 28 V
190 °C/W
75 °C/W
0.01 %/V
0.0001 %/mA
1.2@300mA V
200 uA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
3.3 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.3 mm
3.3V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.6@300mA V
120 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32696
6000+
$0.32491
12000+
$0.31889
24000+
$0.31362
48000+
$0.312