PDP SEO Portlet

ST730M33R

LDO Regulator Pos 3.3V 300mA 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST730M33R
Secondary Manufacturer Part#: ST730M33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST730M33R is a 300mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5µA makes it suitable for applications permanently connected to a power supply/battery. This feature is also useful when electronic modules remain permanently turned on. This device embeds protection functions, such as: current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low-power after-market automotive and consumer applications. It is used in applications such as post regulation, electronic meters, smoke detectors / alarms, portable equipment, industrial applications.

  • Wide input voltage range from 2.5V to 28V
  • Output voltage accuracy is +0.5% maximum at (TA = +25°C)
  • Stable with low ESR capacitors (0.47µF minimum), 3.3V output voltage
  • Thermal shutdown protection, current limit and SOA protection
  • Quiescent current is 5µA typical at (IOUT = 0mA, TA = +25°C)
  • Supply voltage rejection is 75dB typ at (VIN = VOUT(NOM) + 1V +/- VRIPPLE VRIPPLE = 0.5V)
  • Output noise voltage is 70µVRMS/VOUT typ at (f = 10Hz to 100KHz, IOUT = 10mA COUT = 1µF)
  • Dropout voltage is 200mV typical at (IOUT = 100mA, VOUT = VOUT(NOM) - 0.1V, VOUT(NOM) = 2.5V)
  • Operating temperature range from -40°C to +125°C
  • 5-lead SOT23 package

Technical Attributes

Find Similar Parts

Description Value
0.5 %
28 V
2.5 V
2.5 to 28 V
190 °C/W
75 °C/W
0.003 %/V
40 mV
1.2@300mA V
240 uA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
3.3 V
5SOT-23
5
Positive
2.95 x 1.6 mm
3.3V 300mA LDO Voltage Regulators
Industrial
SOT-23
0.6@300mA V
120 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38253
6000+
$0.38013
12000+
$0.37309
24000+
$0.3663
48000+
$0.35976