ST72F621J4B1
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ST72F621J4B1
Secondary Manufacturer Part#: ST72F621J4B1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| Through Hole | ||
| SCI/SPI/USB | ||
| ST | ||
| ST7262xxx | ||
| 31 | ||
| 42 | ||
| 12 | ||
| 70 °C | ||
| 0 °C | ||
| ST Family ST7262xxx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |