ST72F344K4T6
MCU 8-bit ST7 CISC 16KB Flash 5V 32-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The ST7234x devices are members of the ST7 microcontroller family. They feature single-voltage Flash memory with byte-by-byte in-circuit programming (ICP) and in-application programming (IAP) capabilities.Under software control, all devices can be placed in Wait, Slow, Auto-wakeup from Halt, Active-halt or Halt mode, reducing the power consumption when the application is in idle or stand-by state.The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, all ST7 microcontrollers feature true bit manipulation, 8x8 unsigned multiplication and indirect addressing modes. The devices feature an on-chip debug module (DM) to support in-circuit debugging (ICD).
- Memories
- up to 16 Kbytes Program memory: single voltage extended Flash (XFlash) with readout and write protection, in-circuit and inapplication programming (ICP and IAP). 10,000 write/erase cycles guaranteed, data retention: 20 years at 55 °C.
- up to 1 Kbyte RAM
- 256 bytes data EEPROM with readout protection. 300,000 write/erase cycles guaranteed, data retention: 20 years at 55 °C.
- Clock, reset and supply management
- Power on / power off safe reset with 3 programmable threshold levels (LVD)
- Auxiliary voltage detector (AVD)
- Clock sources: crystal/ceramic resonator oscillators, high-accuracy internal RC oscillator or external clock
- PLL for 4x or 8x frequency multiplication
- 5 power-saving modes: Slow, Wait, Halt, Auto-wakeup from Halt and Active-halt
- Clock output capability (fCPU)
- Interrupt management
- Nested interrupt controller
- 10 interrupt vectors plus TRAP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 34 | ||
| 32 | ||
| 8 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |