PDP SEO Portlet

ST72F324K4B6

MCU 8-bit ST7 CISC 16KB Flash 5V 32-Pin SPDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST72F324K4B6
Secondary Manufacturer Part#: ST72F324K4B6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST72324 devices are members of the ST7 microcontroller family designed for the 5V operating range.The 32-pin devices are designed for mid-range applicationsThe 42/44-pin devices target the same range of applications requiring more than 24 I/O ports.All devices are based on a common industry-standard 8-bit core, featuring an enhanced instruction set and are available with FLASH program memory.Under software control, all devices can be placed in WAIT, SLOW, ACTIVE-HALT or HALT mode, reducing power consumption when the application is in idle or stand-by state.The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, all ST7 microcontrollers feature true bit manipulation, 8x8 unsigned multiplication and indirect addressing modes.

  • Memories 8 to 32K dual voltage High Density Flash (HDFlash) with read-out protection capability. In-Application Programming and In-Circuit Programming for HDFlash devices 384 to 1K bytes RAM HDFlash endurance: 100 cycles, data retention: 20 years at 55°C
  • Clock, Reset And Supply Management Enhanced low voltage supervisor (LVD) for main supply with programmable reset thresholds and auxiliary voltage detector (AVD) with interrupt capability Clock sources: crystal/ceramic resonator oscillators, internal RC oscillator, clock security system and bypass for external clock PLL for 2x frequency multiplication Four Power Saving Modes: Halt, Active-Halt, Wait and Slow
  • Interrupt Management Nested interrupt controller 10 interrupt vectors plus TRAP and RESET 9/6 external interrupt lines (on 4 vectors)
  • Up to 32 I/O Ports 32/24 multifunctional bidirectional I/O lines 22/17 alternate function lines 12/10 high sink outputs
  • 4 Timers Main Clock Controller with: Re

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:480  
    USD $: