ST72F324J6T5
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ST72F324J6T5
Secondary Manufacturer Part#: ST72F324J6T5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| ST | ||
| ST72324Jx | ||
| 24 | ||
| 44 | ||
| 8 | ||
| 85 °C | ||
| -10 °C | ||
| ST Family ST72324Jx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |