PDP SEO Portlet

ST716C33R

LDO Voltage Regulator, Fixed, 3.3 V, 1 Output, 25 mV Drop, 2.5 V to 24 V, 25 mA, 5 Pins, SOT-323

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST716C33R
Secondary Manufacturer Part#: ST716C33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST716C33R is a 24V input, 170°C high temperature, 25mA LDO linear regulator. It is a high voltage, ultra-low quiescent current and low drop linear regulator capable of providing an output current in excess of 25mA. The device operates over an input voltage range from 2.5V to 24V and is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitations. The ultra-low quiescent current of 3.8µA at full load makes it highly suitable for low-power applications and battery-powered systems. Application includes oil and gas, down-hole perforation, and industrial.

  • No embedded thermal protection, internal current limit
  • 500mV typical dropout voltage (IOUT = 25mA, TJ = -40°C to 150°C)
  • Output current range from 0 to 25mA (VIN = 4.3 to 24V, TJ = -40°C to 150°C)
  • Compatible with ceramic output capacitors from 0.47µF to 10µF
  • 210µVRMS maximum output noise voltage (200Hz to 100KHz, IOUT = 10mA, COUT = 10µF, TJ = -40 to 150°C)
  • 38dB typical supply voltage rejection (f = 1KHz, TJ = 25°C)
  • 4.15µA typical quiescent current (VIN = 24V, IOUT = 0 to 25mA, TJ = -40 to 125°C)
  • 0.7ms typical turn-on time (VIN = 4.2V, COUT = 10µF, IOUT = 25mA, TJ = -40 to 150°C)
  • 0.47µF minimum output capacitor (Capacitance f = 100KHz, TJ = 25°C)
  • SOT323-5L package, operating junction temperature range from -40 to 170°C

Technical Attributes

Find Similar Parts

Description Value
500mV @ 25mA
SOT-323
Surface Mount
24 V
2.5 V
1
5
170 °C
-40 °C
25 mA
Fixed
3.3 V
Positive Output
3.3V 25mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77443
6000+
$0.76956
12000+
$0.75531
24000+
$0.74158
48000+
$0.73421