ST715PU25R
LDO Regulator Pos 2.5V 0.085A 8-Pin DFN T/R
- RoHS 10 Compliant
- Tariff Charges
The ST715 is a high voltage, ultra low quiescent current and low drop linear regulator capable of providing an output current in excess of 85 mA.The device operates over an input voltage range from 2.5 V to 24 V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra low quiescent current of 3.8 µA at full load makes it highly suitable for low power applications and battery-powered systems. The wide input voltage range makes the ST715 an ideal solution for low power industrial applications. The ST715 is available in SOT23-5, SOT323-5L or DFN8 (3x3 mm) 8 leads.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 2.5 V | ||
| 24 to 3 V | ||
| 52 °C/W | ||
| Matte Tin | ||
| 0.004 %/V | ||
| 0.003 %/mA | ||
| 260 | ||
| 1@85mA V | ||
| 0.0055 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.085 A | ||
| Fixed | ||
| 2.5 V | ||
| 8DFN | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.88 mm | ||
| 2.5V 85mA LDO Voltage Regulators | ||
| DFN | ||
| 0.5@85mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |