PDP SEO Portlet

ST715MR

LDO Voltage Regulator, Adjustable, 2.5 V to 24 V, Single Output, 500 mV Drop, 1.2 V to 15 V, 85 mA, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST715MR
Secondary Manufacturer Part#: ST715MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST715MR is a high voltage, ultra-low quiescent current and low drop linear regulator capable of providing an output current in excess of 85mA. This device operates over an input voltage range from 2.5V to 24V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitations. The ultra-low quiescent current of 3.8µA at full load makes it highly suitable for low-power applications and battery-powered systems. The wide input voltage range makes the device an ideal solution for low-power industrial applications. Applications include mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems.

  • 2.5V to 24V input voltage, internal current limit
  • Dropout voltage is 500mV typical at (IOUT = 85mA, TJ= -40°C to 125°C)
  • Very low quiescent current is 3.8µA typ at full load
  • Compatible with ceramic output capacitors from 0.47µF to 10µF
  • 85mA maximum guaranteed output current
  • Output noise voltage is 95µVRMS max at (200Hz to 100KHz, IOUT = 50mA)
  • Supply voltage rejection is 45dB typ at (TJ = 25°C, VIN = VOUT(NOM) + 1V, CIN = 0.1µF)
  • Quiescent current is 5.5µA typical at (OUT = 0mA to 85mA, TJ = -40°C to 125°C)
  • Turn-on time is 0.7ms typical at (VIN = 4.2V, COUT = 10µF, IOUT = 60mA)
  • Junction temperature range from -40°C to 125°C, SOT23-5L package

Technical Attributes

Find Similar Parts

Description Value
24 V
2.5 V
24 to 2.5 V
255 °C/W
Gold
0.004 %/V
0.004 %/mA
260
0.0055 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.085 A
Adjustable
1.2 V
15V
1.2V
5SOT-23
5
Positive
3 x 1.75 x 1.3 mm
Adj 85mA LDO Voltage Regulators
SOT-23
0.5@85mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25646
6000+
$0.25484
12000+
$0.2522
24000+
$0.2509
48000+
$0.2496