PDP SEO Portlet

ST715C33R

LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-323 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST715C33R
Secondary Manufacturer Part#: ST715C33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST715 is a high voltage, ultra low quiescent current and low drop linear regulator capable of providing an output current in excess of 85 mA.The device operates over an input voltage range from 2.5 V to 24 V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra low quiescent current of 3.8 µA at full load makes it highly suitable for low power applications and battery-powered systems. The wide input voltage range makes the ST715 an ideal solution for low power industrial applications. The ST715 is available in SOT23-5, SOT323-5L or DFN8 (3x3 mm) 8 leads.

  • 2.5 V to 24 V input voltage
  • Low-dropout voltage (500 mV typ. at 85 mA)
  • Very low quiescent current (3.8 µA typ. at full load)
  • 85 mA guaranteed output current
  • Output voltages available on request: from 1.2 V to 5.0 V with 100 mV step and adjustable
  • Compatible with ceramic output capacitors from 0.47 µF to 10 µF
  • Internal current limit
  • Packages: SOT23-5L, SOT323-5L and DFN8 (3x3 mm)
  • Temperature range: from -40 °C to 125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    4 %
    24 V
    2.5 V
    3.8 to 24 V
    245 °C/W
    0.004 %/V
    0.003 %/mA
    1@85mA V
    5.5 mA
    Surface Mount
    1
    5
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.085 A
    Fixed
    3.3 V
    5SOT-323
    5
    Positive
    2 x 1.25 x 0.9
    3.3V 85mA LDO Voltage Regulators
    Extended Industrial
    SOT-323
    0.5@85mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.27418
    6000+
    $0.27245
    12000+
    $0.26741
    24000+
    $0.26254
    48000+
    $0.25786