ST62T01CM6/TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ST62T01CM6/TR
Secondary Manufacturer Part#: ST62T01CM6/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOP | ||
| Surface Mount | ||
| ST | ||
| ST62 | ||
| 9 | ||
| 16 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| ST Family ST62 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |