PDP SEO Portlet

ST4SI2M0020TPIFW

eSIM GSMA SoC, CDMA, LTE Cat.M, LTE CAT4G/3G/2G, NB-IoT, VFDFPN, 8 Pins, VFDFPN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST4SI2M0020TPIFW
Secondary Manufacturer Part#: ST4SI2M0020TPIFW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST4SI2M0020TPIFW is a top-class ST4SIM-200M eSIM GSMA system-on-chip solution for secure M2M industrial applications. It can manage different MNO profiles while ensuring the appropriate security level for all eSIM stakeholders (user, MNO, OEM, hardware integrator, service provider, and so on). This device can include an embedded secure element to store credentials and/or independent applications directly managed by the MCU (or by another OEM element). This device provides a secure and interoperable Java® Card environment compliant with Java® Card v3.0.4 classic. It integrates the most advanced UICC features compliant with Global Platform®, ETSI, 3GPP, 3GPP2 specifications. This device integrates dynamic memory management with Java® Card garbage collection mechanism optimizing the usage of the memory. The application includes Cellular Connected Nodes, LTE: Cat M1 and NBIoT, Surveillance, IoT for smart home and city such as gas metering, IoT for smart industries such as tracking.

  • Remote SIM provisioning compliant with GSMA M2M and SIM alliance specifications
  • Bootstrap connectivity profile provided by a trusted partner
  • Compliant with 2G / 3G / 4G (LTE) / CDMA / NB-IoT / CAT–M networks
  • OTA capability over SMS, CAT-TP & HTTPS (including DNS), Multi-interfaces able to combine eSIM + eSE
  • Asynchronous serial I/O port ISO/IEC 7816-3 compatible (T=0 protocol)
  • Symmetric cryptography DES / 3DES / AES, asymmetric cryptography RSA (upto 2048 bits)
  • HTTPS remote management TLS v1.0, v1.1 and v1, authentication algorithm: MILENAGE, TUAK, CAVE
  • GSMA SGP.02 v3.2, SIM alliance interoperable profile v2.1, Java® Card v3.0.4 Classic
  • Power saving features (PSM and eDRX) defined by ETSI release 13
  • Operating temperature range from -40°C to +105°C, VFDFPN8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8523520090
Schedule B: 8523520090
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.93752
8000+
$1.92096
16000+
$1.89364
32000+
$1.86631
64000+
$1.83899