ST4E1240DT
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST4E1240DT
Secondary Manufacturer Part#: ST4E1240DT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Duplex | ||
| 40 Mbps | ||
| ±12 kV (Contact), ±30 kV (HBM) | ||
| Idle, Open, Short | ||
| SOIC | ||
| RS485 Transceiver | ||
| 100 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| ST4E1240 Series | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |