ST485ECDR
Transceiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST485ECDR
Secondary Manufacturer Part#: ST485ECDR
- RoHS 10 Compliant
- Tariff Charges
±15KV ESD protected, low power RS485/RS422 transceiver. Each driver output and receiver input is protected against ± 15KV electrostatic discharge (HBM) (ESD) shocks, without latch-up. This parts contain one driver and one receiver in half duplex configuration. The ST485E is designed for bi-directional data communications on multipoint bus transmission lines (half-duplex applications).
- Operates from a single supply
- 300µA low quiescent current
- Designed for RS485 interface application
- Common mode input voltage range from -7 to 12V
- Driver maintains high impedance in 3-state or with the power OFF
- 70mV typical input hysteresis
- 30ns propagation delay, 5ns skew
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 256 transceivers on the bus
- Temperature range from 0°C to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |