PDP SEO Portlet

ST485EBDR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST485EBDR
Secondary Manufacturer Part#: 59M2245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Duplex
5 Mbps
5 Mbps
?8 kV (Contact), ?15 kV (HBM)
SOIC
RS485/RS422 Transceiver
RS-422|RS-485
Gold
260
Surface Mount
MSL 1 - Unlimited
256
8
1
1
-40 to 85 °C
85 °C
-40 °C
8SO N
8
5 x 4 x 1.65 mm
ST485E Series
No
SOIC N
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.13
10+
$0.865
25+
$0.798
50+
$0.762
100+
$0.725
250+
$0.69
500+
$0.669