ST3485EIDT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST3485EIDT
Secondary Manufacturer Part#: ST3485EIDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Mbps | ||
| Differential | ||
| Yes | ||
| Data communications | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| SO | ||
| T/R | ||
| 8 | ||
| 6.00 x 4.90 x 1.75 mm | ||
| 0 | ||
| Half Duplex | ||
| Extended Industrial | ||
| SOIC | ||
| Half Duplex |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |