ST3485ECDR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST3485ECDR
Secondary Manufacturer Part#: 13T9577
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Duplex | ||
| 15 Mbps | ||
| 15 Mbps | ||
| ±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM) | ||
| Open | ||
| SOIC | ||
| RS422 / RS485 Transceiver | ||
| RS-422|RS-485 | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 64 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| ST3485EC Series | ||
| No | ||
| SOIC N | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |