ST33HTPH2X32AHD8
Trusted Platform Module, 1.62 V to 3.6 V, 32 Pins, VFQFPN-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Trusted Platform Module | ||
| VFQFPN-EP | ||
| Surface Mount | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| ST33TPHF2XSPI Series | ||
| 3.3 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |