ST33HTPH2032AHC3
Manufacturer:STMicroelectronics
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: ST33HTPH2032AHC3
Secondary Manufacturer Part#: ST33HTPH2032AHC3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 32 | ||
| 5 x 5 x 0.88 mm | ||
| Extended Industrial | ||
| VQFN | ||
| 3.3 | ||
| Trusted Platform Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |