PDP SEO Portlet

ST3243EBTR

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST3243EBTR
Secondary Manufacturer Part#: ST3243EBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST3243EBTR is a ±15KV ESD protected 3 to 5.5V, 400Kbps, RS-232 transceiver with auto power-down. This device consists of 3 drivers, 5 receivers and a dual charge-pump circuit. This device meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver input are protected to ±8kV USING IEC 1000-4-2 contact discharge and ±15KV using the human body model. The receiver R2 is always active to implement a wake-up feature for serial port. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3V to 5.5V supply with a dual charge pump. This device is guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels.

  • Guaranteed mouse drive ability, 0.1µF external capacitors
  • Meet EIA/TIA-232 specifications down to 3V, supply current is 1mA maximum
  • Shutdown supply current is 1µA typ at (C1 - C4 = 0.1µF, VCC = 3V to 5.5V, TA = -40 to 85°C)
  • Transmitter input hysteresis is 0.5V typ at (C1 - C4 = 0.1µF, VCC = 3V to 5.5V, TA = -40 to 85°C)
  • Input leakage current is ±1µA maximum at (C1 - C4 = 0.1µF, VCC = 3V to 5.5V, TA = -40 to 85°C)
  • Output short circuit current is ±40mA typical at (VCC = 3.3V)
  • Maximum data rate is 400Kbps typical at (RL = 3Kohm, CL= 1000pF one transmitter switching)
  • Transition slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
  • Transmitter skew is 150ns typical at (C1 - C4 = 0.1µF, VCC = 3V to 5.5V, TA = -40 to 85°C)
  • Operating temperature range from -40°C to 85°C, TSSOP28 package

Technical Attributes

Find Similar Parts

Description Value
400 Kbps
Yes
EIA/TIA-232|RS-232
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
28TSSOP
28
9.7 x 4.4 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.85644
5000+
$0.84546
10000+
$0.83082
20000+
$0.81618
40000+
$0.80154