PDP SEO Portlet

ST3232EBTR

Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, TSSOP-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST3232EBTR
Secondary Manufacturer Part#: ST3232EBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST3232EBTR is a 3V powered EIA/TIA-232 and V.28/V.24 Communication Interface with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD) protection to ±8kV using IEC1000-4-2 contact discharge and ±15kV using the human body model. It has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5V supplies with a dual charge pump. The charge pump requires only four small 0.1µF standard external capacitors for operations from 3V supply. The ST3232E has two receivers and two drivers. The device is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels.

  • Meet EIA/TIA-232 specifications down to 3V
  • ESD protection for RS-232 I/O pins
  • 6V/µs Minimum guaranteed slew rate
  • ±8kV IEC 1000-4-2 Contact discharge
  • 250kbps Minimum guaranteed data rate
  • 300µA Supply current

Technical Attributes

Find Similar Parts

Description Value
250(Min) Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Gold
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 1 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  57500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4508
5000+
$0.4485
10000+
$0.4462
20000+
$0.4439
40000+
$0.4416