PDP SEO Portlet

ST3232BTR

Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, TSSOP-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST3232BTR
Secondary Manufacturer Part#: ST3232BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power, up to 400KBS RS-232 drivers and receivers suitable for notebooks, subnotebooks and palmtop computers, battery powered equipment, hand-held equipment, peripherals and printers applications.

  • 300µA Supply current
  • 300kbps Minimum guaranteed data rate
  • 6V/µs Minimum guaranteed slew rate
  • Meets EIA/TIA-232 specifications down to 3V

Technical Attributes

Find Similar Parts

Description Value
Full Duplex
400 Kbps
400 Kbps
No
TSSOP
RS232 Driver & Receiver
EIA/TIA-232|RS-232|V.24|V.28
Gold
260
Surface Mount
MSL 3 - 168 hours
16
2
2
-40 to 85 °C
85 °C
-40 °C
16TSSOP
16
5 x 4.4 x 1 mm
ST3232B Series
No
TSSOP
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 215 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.42215
5000+
$0.4195
10000+
$0.41173
20000+
$0.40424
40000+
$0.3984