PDP SEO Portlet

ST3232BDR

RS232 Transceiver, 400 Kbps, 2 Transmitter/Receiver, 5.5 V Supply, -40 to 85 °C, SOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST3232BDR
Secondary Manufacturer Part#: ST3232BDR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST3232BDR is a 3 to 5.5V, low-power, up to 400Kbs RS-232 drivers and receivers. This device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements and high data-rate capabilities. It has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5V supplies. It requires only four small 0.1mF standard external capacitors for operation from a 3V supply. This device is guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels. Typical applications are notebooks, subnotebooks and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.

  • Two receivers and two drivers
  • 300µA supply current
  • 300Kbps minimum guaranteed data rate
  • 6V/µs minimum guaranteed slew rate
  • 16 lead SO package
  • Temperature range from -40 to 85°C
  • Meets EIA/TIA-232 specifications down to 3V

Technical Attributes

Find Similar Parts

Description Value
Full Duplex
400 Kbps
400 Kbps
No
SOIC
RS232 Driver and Receiver
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
16
2
2
-40 to 85 °C
85 °C
-40 °C
16SO
16
10 x 4 x 1.65 mm
ST3232B Series
No
SOIC
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43532
5000+
$0.43258
10000+
$0.42457
20000+
$0.41685
40000+
$0.4094