PDP SEO Portlet

ST2S08BPQR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST2S08BPQR
Secondary Manufacturer Part#: ST2S08BPQR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 %
5.5 V
3 V
Matte Tin
0.04 %Vo/Vi
10 mV
260
5.5 V
3 V
Surface Mount
MSL 1 - Unlimited
1
12
1
150 °C
150 °C
1.5 A
Adjustable
0.8 V
12QFN EP
12
4 x 4 x 0.88 mm
QFN EP
1200 to 1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.25177
9000+
$1.2439
18000+
$1.22086
36000+
$1.19867
72000+
$1.17792