PDP SEO Portlet

ST2L05R3300PS

LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST2L05R3300PS
Secondary Manufacturer Part#: 26AH0282
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST2L05R3300PS is a very low quiescent current dual voltage regulator. It is specifically designed for data storage applications, this device integrates two voltage regulators, each capable of supplying 1A of current. The outputs are current-limited and ov

  • Good stability with low ESR output capacitor
  • Internal power and thermal limit
  • ±3% output tolerance at overtemperature
  • Operating temperature range from 0°C to 125°C
  • Input voltage range from 4.5 to 7V
  • Input vo

Technical Attributes

Find Similar Parts

Description Value
2 %
7 V
4.5 V
7 to 4.5 V
36 °C/W
2 °C/W
Matte Tin
0.35 %
0.4 %
260
5 mA
Surface Mount
MSL 3 - 168 hours
1
8
2
0 to 125 °C
150 °C
0 °C
1 A
Adjustable|Fixed
1.25 to 5.7|3.3 V
3.3 V
8DFN
8
Positive
6 x 5 x 0.9 mm
Adj 1A Voltage Regulators
1.275 V
Extended
DFN
1.1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2
10+
$1.73
25+
$1.55
50+
$1.48
100+
$1.41
250+
$1.33
500+
$1.27