PDP SEO Portlet

ST25TV02K-AD6H3

NFC / RFID Tag IC, ISO/IEC 15693, ISO 18000-3, NFC Forum, 5 Pins, UFDFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25TV02K-AD6H3
Secondary Manufacturer Part#: 54AH7094
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25TV02K-AD6H3 is a NFC/RFID tag IC with a tamper-proof feature and specific modes to protect tag access, such as untraceable mode. This device features a digital signature used to prove the origin of the chip in cloning detection, embed a configurable EEPROM with 60-year data retention, and can be operated from a 13.56MHz long-range RFID reader or an NFC phone. The contactless interface is compatible with the ISO/IEC 15693 standard and NFC Forum Type 5 tag. It supports all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. It features proprietary inventory commands for speeding up the inventory process.

  • Custom Fast read access upto 53Kbit/s, single and multiple block reads
  • Single block writes, upto 2Kbits of EEPROM, 16bit event counter with anti-tearing
  • RF interface accesses blocks of four bytes, write time from RF: typical 5ms for one block
  • Data retention: 60 years, minimum endurance: 100k write cycles
  • Permanent write locks at a block level, kill mode and untraceable mode
  • TruST25 digital signature, EAS (electronic article surveillance) capability
  • Kill mode, untraceable mode, passwords with cover coding
  • Data and configuration locks (permanent or temporary)
  • 13.56MHz typical at external RF signal frequency
  • Operating temperature range from -40°C to 85°C, DFN5 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.474
10+
$0.408
25+
$0.383
50+
$0.367
100+
$0.35
250+
$0.331
500+
$0.317